Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,807.500 (CNY2,042.475) |
Product Information
Product Overview
EV-ADAQ4381-4FMCZ is an evaluation board to evaluate ADAQ4381-4 quad, 14-Bit, 4MSPS, simultaneous sampling, μModule data acquisition solutions. The evaluation board demonstrates the performance of the ADAQ4381-4 μmodule and is versatile tools for variety of applications. It combine multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analogue-to-digital converter (ADC) drivers, a high precision 3.3V reference chip, low-noise reference buffer, high resolution, quad, 14-bit, 4MSPS simultaneous sampling successive approximation register (SAR) ADC, and all the critical passive components necessary for optimum performance. Evaluation board interfaces with high-speed system demonstration platform SDP-H1 (EVAL-SDP-CH1Z) board through a 160-pin FMC connector.
- Versatile analogue signal conditioning circuitry
- On-board LDO and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1, high-speed controller board (EVAL-SDP-CH1Z))
Technical Specifications
Analog Devices
Data Converter
Evaluation Board ADAQ4381-4
No SVHC (07-Jul-2017)
ADAQ4381-4
µModule Data Acquisition System
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate