Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,084.480 (CNY1,225.4624) |
Product Information
Product Overview
EV-ADAQ7767-1FMC1Z evaluation kit enables simple evaluation of the ADAQ7767-1, flexible resistive input, anti-alias, 24bit, 1MSPS, µModule® data acquisition (DAQ) solution. The EVADAQ7767-1FMC1Z is used alongside a downloadable evaluation software to fully configure the features of the ADAQ7767-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7767-1FMC1Z connects to the USB port of a PC via the SDP-H1 system demonstration platform board. By default, the 3.3V rail is supplied by the SDP-H1 and regulated by the on-board power solution to ±15V and +5.3V to power the ADAQ7767-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface and a pair of input buffers are included to evaluate the ADAQ7767-1 across a variety of input types.
- Fully featured evaluation board for the ADAQ7767-1
- On-board IEPE sensor interface
- On-board reference and power supply circuits
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1, high speed controller board (EVAL-SDP-CH1Z))
- Optional PMOD connector
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
ADAQ7767-1
µModule Data Acquisition System
-
Evaluation Board ADAQ7767-1
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate