Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,067.710 (CNY1,206.5123) |
Product Information
Product Overview
EV-ADAQ7768-1FMC1Z evaluation kit features the ADAQ7768-1, a 24-bit, single-channel precision μModule® data acquisition (DAQ) system. The evaluation board demonstrates the performance of the ADAQ7768-1 μModule and is a versatile tool for a variety of applications. The EV-ADAQ7768-1FMC1Z board connects to the USB port of the PC through the system demonstration platform (SDP-H1). By default, all the necessary supply rails on the EV ADAQ7768 -1FMC1Z are powered by a 3.3V rail coming from the SDP-H1. The 3.3V rail is regulated by the on-board power solution to ±15V and 5.3V to power the ADAQ7768-1 and its support components. The EV-ADAQ7768-1FMC1Z is used alongside a downloadable evaluation software (ACE) that fully configures the ADAQ7768-1 device register functionality, and also provides DC and AC time and frequency domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
- Evaluation kit for ADAQ7768-1 24bit single-channel precision μModule® data acquisition system
- Switch or GPIO controlled gain mode
- Complete power management solution
- FMC connector to FPGA for digital interface
- Optional Arduino and PMOD connector
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Acquisition
-
-
-
ADAQ7768-1BBCZ
Data Acquisition System
-
Evaluation Board ADAQ7768-1BBCZ
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate