Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,298.670 (CNY2,597.4971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,298.67 (CNY2,597.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1113LP5
Order Code4420058
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1113LP5E
Kit Application TypeRF / IF
Application Sub TypeDownconverting Mixer
Kit ContentsEvaluation Board HMC1113LP5E
Product Range-
Product Overview
EV1HMC1113LP5 is an evaluation board to evaluate HMC1113LP5E compact GaAs MMIC I/Q downconverter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC1113LP5E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC1113LP5E
Application Sub Type
Downconverting Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003