Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,040.280 (CNY2,305.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,040.28 (CNY2,305.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC346ALC3B
Order Code4420061
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC346ALC3B
Kit Application TypeRF / IF
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board HMC346ALC3B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC346ALC3B is a HMC346ALC3B attenuator 0Hz to 18GHz evaluation board. HMC346ALC3B is an absorptive voltage variable Attenuator (VVA) in a SMT mount ceramic package operating from DC - 18GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC346ALC3B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC346ALC3B
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003