Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,498.310 (CNY2,823.0903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,498.31 (CNY2,823.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC521ALC4
Order Code4420063
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC521ALC4
Kit Application TypeRF / IF
Application Sub TypeQuadrature Mixer
Kit ContentsEvaluation Board HMC521ALC4
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC521ALC4 is an evaluation board for HMC521ALC4 compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer in a 24-terminal ceramic leadless chip carrier (LCC) package. This device can be used as either an image reject mixer or a single sideband upconverter.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC521ALC4
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC521ALC4
Application Sub Type
Quadrature Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003