Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,756.800 (CNY3,115.184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,756.80 (CNY3,115.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC525ALC4
Order Code4568578
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC525ALC4
Kit Application TypeRF / IF
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC525ALC4
Product Range-
Product Overview
EV1HMC525ALC4 is an evaluation board for HMC525ALC4 I/Q mixer. HMC525ALC4 is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase quadrature (I/Q) mixer. The device can be used as either an image reject mixer or a single sideband (SSB) upconverter.
- Passive: no DC bias required
- Conversion loss of 8dB (typical)
- Input IP3 of 20dBm (typical)
- LO to RF isolation of 47dB (typical)
- IF frequency range from DC to 3.5GHz
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC525ALC4
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC525ALC4
Application Sub Type
Double Balanced Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001