Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,454.570 (CNY2,773.6641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,454.57 (CNY2,773.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC558ALC3B
Order Code4420065
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC558ALC3B
Kit Application TypeRF / IF
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC558ALC3B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC558ALC3B is an evaluation board to evaluate HMC558A general-purpose, double-balanced mixer in a leadless SMT package that can be used as an upconverter or downconverter between 5.5GHz and 14GHz. This mixer is fabricated in a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, and requires no external components or matching circuitry.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC558ALC3B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC558ALC3B
Application Sub Type
Double Balanced Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003