Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY961.720 (CNY1,086.7436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY961.72 (CNY1,086.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC595A
Order Code4420069
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC595A
Kit Application TypeRF / IF
Application Sub TypeSPDT Switch
Kit ContentsEvaluation Board HMC595A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC595A is an evaluation board to evaluate HMC595A low-cost SPDT switch in 6-lead SOT26 package for use in transmit/receive applications which require very low distortion at high incident power levels. The device can control signals from DC to 3 GHz and is especially suited for Cellular/3G infrastructure, WiMAX and WiBro applications with only 0.3 dB typical insertion loss.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC595A
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC595A
Application Sub Type
SPDT Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003