Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,023.340 (CNY1,156.3742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,023.34 (CNY1,156.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC629ALP4E
Order Code4420071
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC629ALP4E
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC629ALP4E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC629ALP4E is an evaluation board to evaluate HMC629ALP4E broadband 4-bit GaAs IC digital attenuator in a low-cost leadless SMT package. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC629ALP4E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC629ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003