Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,670.290 (CNY4,147.4277) |
Product Information
Product Overview
EV1HMC647ALP6 is a HMC647ALP6 evaluation board allows users to evaluate the performance of HMC647ALP6, digital phase shifter, with minimal effort. It is a fully populated RF board that can operate well within the specified frequency range. The necessary control and bias pins are routed to DC jumpers, likewise RF input and RF output pins of the device are routed to RF connectors. Users can quickly bias the device and provide control voltages with DC source and test the performance, with necessary RF test equipment such as a network analyser.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC647ALP6E
No SVHC (21-Jan-2025)
HMC647ALP6E
Digital Phase Shifter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate