Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,460.720 (CNY2,780.6136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,460.72 (CNY2,780.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC773ALC3B
Order Code4033131
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC773ALC3B
Kit Application TypeRF / IF
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC773ALC3B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC773ALC3B is an HMC773ALC3B 6GHz to 26GHz GaAs MMIC fundamental mixer evaluation board. HMC773ALC3B is a general purpose double balanced mixer in a leadless LCC package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC773ALC3B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC773ALC3B
Application Sub Type
RF Mixer
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001