Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,619.000 (CNY5,219.470) |
Product Information
Product Overview
EV1HMC788ALP2 is an HMC788ALP2 evaluation board with conical biasing inductor. EV1HMC788ALP2 is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the HMC788ALP2E. To calibrate board trace losses, a through calibration path is provided. The through calibration path must be populated with RF connectors before use. The HMC788A is a 0.01GHz to 10GHz, gain block, monolithic microwave integrated circuit (MMIC) amplifier using gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) technology.
- On-board, wideband conical bias inductor based bias tee
- End launch, 3.5mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC788ALP2E
No SVHC (21-Jan-2025)
HMC788ALP2E
RF/IF Gain Block Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate