Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,287.810 (CNY5,975.2253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,287.81 (CNY5,975.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC7950LS6
Order Code4033133
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC7950LS6
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC7950LS6
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC7950LS6 is a HMC7950LS6 evaluation board is a two-layer board fabricated using Rogers 4350 and using best practices for high frequency RF design. The RF input and RF output traces have a 50 ohm characteristic impedance. The evaluation board and populated components are designed to operate over the ambient temperature range of −40°C to +85°C.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC7950LS6
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC7950LS6
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001