Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,197.080 (CNY2,482.7004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,197.08 (CNY2,482.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC8342LS6
Order Code4032737
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC8342LS6
Kit Application TypeRF / IF
Application Sub TypeAnalogue Multiplier
Kit ContentsEvaluation Board HMC8342LS6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC8342LS6 is a HMC8342 evaluation board evaluates the performance of the HMC8342 microwave integrated circuit (MMIC), active frequency multiplier.
- Self contained board that includes the HMC8342 active frequency ×2 multiplier
- Externally powered by a 5V supply
- Controlled by two −2V power supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC8342LS6
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC8342LS6
Application Sub Type
Analogue Multiplier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001