Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,000.580 (CNY1,130.6554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,000.58 (CNY1,130.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC849ALP4C
Order Code4033142
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC849ALP4CE
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC849ALP4CE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC849ALP4C is a HMC849ALP4CE evaluation board. The HMC849ALP4CE is a high isolation non-reflective DC to 6GHz GaAs pHEMT SPDT switch in a low cost leadless surface mount package. The switch is ideal for cellular/WiMAX/4G Infrastructure applications yielding up to 60dB isolation, low 0.8dB insertion loss and +52dBm input IP3. Power handling is excellent up through the 5 - 6GHz WiMAX band with the switch offering a P1dB compression point of +31dBm.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC849ALP4CE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC849ALP4CE
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001