Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,710.530 (CNY7,582.8989) |
Product Information
Product Overview
EV1HMC8500PM5 is an evaluation board to evaluate HMC8500PM5E is a gallium nitride (GaN), broadband power amplifier delivering 10W (40dBm), typical, with up to 55% power added efficiency (PAE) across an instantaneous bandwidth of 0.01GHz to 2.8GHz, at an input power of 30dBm. The typical gain flatness is 3dB at small signal levels. The HMC8500PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios, and general-purpose amplification.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC8500PM5E
No SVHC (21-Jan-2025)
HMC8500PM5E
Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate