Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,879.130 (CNY7,773.4169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,879.13 (CNY7,773.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC998APM5
Order Code4032739
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC998APM5E
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC998APM5E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC998APM5 is a HMC998APM5E evaluation board. The HMC998APM5E is a GaAs pHEMT MMIC distributed power amplifier which operates from DC to 22GHz. The HMC998APM5E is ideal for test instrumentation, fibre optics, military & space.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC998APM5E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC998APM5E
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001