Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY716.840 (CNY810.0292) |
Product Information
Product Overview
EVAL-AD4116ASDZ is an AD4116 evaluation board. The AD4116 is a 24bit, sigma-delta analogue to digital converter (ADC) with 6 differential/11 single-ended, high impedance (≥10Mohm) bipolar, ±10V voltage inputs and 2 differential/4 single-ended/pseudo differential direct ADC inputs. All channels have on-board overvoltage and overcurrent protection. The EVAL-AD4116ASDZ board includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., EVAL-SDP-CB1Z system demonstration platform. The SDP board provides the connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4116ASDZ board from the PC USB port.
- Full featured evaluation board for the AD4116
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD4116BCPZ
No SVHC (21-Jan-2025)
AD4116BCPZ
62.5kSPS
Multi-Channel Sigma-Delta ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate