Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.030 (CNY1,323.2639) |
Product Information
Product Overview
EVAL-AD4857FMCZ is an evaluation board for evaluating the AD4857 buffered, 8-channel simultaneous sampling, 16bit 1MSPS DAS. It is designed to demonstrate the performance of the AD4857 and to provide access to many included configuration options that are accessed via a simple ACE plug-in graphical user interface (GUI). The AD4857 is a fully buffered, 8-channel simultaneous sampling, 16-bit, 1 MSPS data acquisition system (DAS) with differential, wide common-mode range inputs. The EVAL-AD4857FMCZ on-board components include : LTC6655 high precision, low drift, 4.096V voltage reference (not used by default)/LT1761, low noise, 1.8V, 2.5V, and 5V low dropout (LDO) regulators/LT8330 low quiescent current (IQ) boost converter.
- Full featured evaluation board for the AD4857
- 8 input channels available through SMA connectors
- On-board reference circuit and power supplies
- Standalone capability through FMC connector and/or test points
- PC software for control and data analysis of the time and frequency domain
- ZedBoard-compatible
- Compatible with other FMC controller boards
Contents
EVAL-AD4857FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS
No SVHC (21-Jan-2025)
AD4857
Data Acquisition System
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate