Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5360EBZ
Order Code4848115
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY985.890 (CNY1,114.0557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY985.89 (CNY1,114.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5360EBZ
Order Code4848115
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5360
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsEval Board AD5360, Software CD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5360EBZ is an AD5360 evaluation board. The evaluation board can be used as a standalone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5360. As AD5360/AD5361/AD5362/AD5363 4 parts are pin compatible the same evaluation board is used for all.
- Control of the AD5360 is achieved via a USB interface
- Evaluation board requires a +5V supply for DVCC
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Board AD5360, Software CD
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5360
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001