Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY782.150 (CNY883.8295) |
Product Information
Product Overview
EVAL-AD5522EBDZ is a fully featured evaluation board for the AD5522 high performance, highly integrated parametric measurement unit consisting of four independent channels. This board operates in stand alone mode or in conjunction with a USB to PC interface. When operated with the USB to PC interface, software is provided enabling the user to perform control of the PMU channels in addition to measurement of the different voltage and current parameters via the on board AD7685 ADC.
- Paddle-down paddle version
- Full-features evaluation board for the AD5522
- On-board references
- Link options
- Direct hookup to USB port of PC
- PC Software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board AD5522JSVDZ, Software CD
No SVHC (21-Jan-2025)
AD5522JSVDZ
Quad Parametric Measurement Unit (PMU)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate