4 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY231.170 (CNY261.2221) |
Product Information
Product Overview
EVAL-AD5592R-PMDZ is an AD5592R flexible 8-channel, 12bit, configurable ADC/DAC/GPIO with on-chip Reference, SPI interface PMOD module. This board serves as low-cost alternatives to the full-featured product evaluation boards with terminal block connections and no extra signal conditioning. SPI PMOD peripheral connectors can also be found on many MCU or FPGA development boards, where the EVAL-AD5592R-PMDZ can be connected directly into those systems. When prototyping, this board is used in conjunction with the ADICUP3029 development platform using our reference code.
- 8 channels, 12bit ADC and DAC
- Configurable output to DAC, ADC and GPIO
- Connectable to FPGA and MCU Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPI Interface PMOD Board
-
Analog Devices AD5592R ADC/DAC/GPIO
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate