Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5686RSDZ
Order Code4023207
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5686R
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5686R
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVAL-AD5686RSDZ is an evaluation board designed to help users quickly prototype AD5686R 16bit, quad channel, voltage output DAC circuits and reduce design time. The AD5686R operates from a single 2.7V to 5.5V supply. The AD5686R incorporates an internal 2.5V reference to give an output voltage of 2.5V or 5V. The evaluation board also incorporates additional voltage references. The evaluation board interfaces to the USB port of a PC via a system demonstration platform (SDP) board.
- Full featured evaluation board for the AD5686R
- On-board references
- Number of link options are incorporated in the EVALAD5686RSDZ evaluation board
- PC control in conjunction with the Analog Devices, Inc., SDP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5686R
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AD5686R
Application Sub Type
DAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001