Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.190 (CNY646.5747) |
Product Information
Product Overview
EVAL-AD7793EBZ is an evaluation board for the AD7793 low power, 24bit Sigma-Delta ADC. The AD7793 is a complete analog front end for low frequency measurement applications. It contains three differential inputs and includes a low noise instrumentation amplifier, an embedded reference and programmable current sources. The update rate can be varied from 4.17Hz to 470Hz. It also has an on-board clock, eliminating the need for an external clock. It employs a Sigma- Delta conversion technique to realize up to 24bits of no missing codes performance.
- Full-featured evaluation board for the AD7793
- Standalone USB interface
- PC software for control of AD7793
- AD7793 evaluation board is powered via the 5 V supply from the USB connector
Contents
EVAL-AD7793EBZ evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7793BRUZ, Software CD, USB Cable
No SVHC (21-Jan-2025)
AD7793BRUZ
470SPS
Multi-Channel Delta-Sigma ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate