16 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,226.400 (CNY1,385.832) |
Product Information
Product Overview
EVAL-ADBMS6822 is a dual SPI to 2- wire isolated serial-port interface (isoSPI) adapter evaluation board featuring the ADBMS6822. Multiple ADBMS68xx battery monitors can be linked through daisy-chain interconnections. The EVAL-ADBMS6822 evaluation board also features reversible isoSPI, which enables a redundant communication path to the peripheral units. The PCB, components, and DuraClik™ connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. The EVAL-ADBMS6822 evaluation board can communicate to a PC by connecting together with EVAL-SDP-CK1Z. The EVALADBMS6822 evaluation board provides a standard SPI, which can be translated to isoSPI and then onward to a peripheral device or daisy chain as applicable. It can also be used to evaluate the ADBMS6821.
- Full-featured evaluation board for the ADBMS6822
- Demonstrates SPI to isoSPI 2-wire datalinks
- Includes two isoSPI ports for reversible isoSPI support
- Configurable powering option for LPCM support isoSPI connection through simple DuraClik® connectors
- Compatible boards EVAL-ADBMS68xx, battery monitor boards EVAL-SDP-CK1Z, controller board
- PC software for control and data analysis when used with the Analog Devices, Inc., SDP-K1 MCU
Contents
ADBMS6822 evaluation board, isoSPI DuraClik cable.
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
isoSPI Transceiver
ADBMS6822
Evaluation Board ADBMS6822, isoSPI DuraClik Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate