Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP572BCPZ
Order Code4848108
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,150.570 (CNY3,560.1441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,150.57 (CNY3,560.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP572BCPZ
Order Code4848108
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCMP572
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEval Board ADCMP572
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADCMP572BCPZ is an evaluation board for ADCMP572 ultrafast 3.3 V single-supply comparator.
- ADCMP572 features CML output drivers and latch inputs
Contents
Evaluation board with component installed, Schematic.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Board ADCMP572
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCMP572
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001