Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP580BCPZ
Order Code4848107
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,150.570 (CNY3,560.1441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,150.57 (CNY3,560.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADCMP580BCPZ
Order Code4848107
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADCMP580
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEval Board ADCMP580
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADCMP580BCPZ is an evaluation board for ADCMP580 ultrafast SiGe voltage comparator (featuring CML output drivers) fabricated on the Analog Devices, Inc. proprietary XFCB3 Silicon Germanium (SiGe) bipolar process.
- ADCMP580 is available in 16-lead LFCSP package
Contents
Evaluation board with component installed, Schematic.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Board ADCMP580
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADCMP580
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001