register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.800 (CNY832.584) |
Product Information
Product Overview
EVAL-ADG2436EBZ is an evaluation board for the ADG2436. The ADG2436 contains two independent single-pole, double-throw (SPDT) switches. An EN input is used to disable all of the switches. For use in multiplexer applications, both switches exhibit break-before- make switching action. Each channel conducts equally well in both directions when on, and each switch has an input signal range that extends from VSS to VDD − 2V. When switches are disabled, signal levels up to the supplies are blocked. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic inputs without the requirement for a separate digital logic supply pin. The on-resistance profile is exceptionally flat over the full analogue input range, which ensures good linearity and low distortion when switching audio signals.
- Low RON: 0.5ohm, flat RON across signal range: 0.003ohm
- High continuous current of up to 847mA
- Improved balance between on resistance and on capacitance
- 1.8V logic compatibility
- Fully specified at ±15V, +12V, ±5V, and +5 V/–12V
- Operational with asymmetric power supplies
- VSS to VDD − 2V analogue signal range
Technical Specifications
Analog Devices
Switch
Evaluation Board ADG2436BPCZ
No SVHC (21-Jan-2025)
ADG2436BPCZ
SPDT Switch
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate