register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,303.640 (CNY4,863.1132) |
Product Information
Product Overview
EVAL-ADGM1001SDZ is an evaluation board for the ADGM1001, a dual-chip, RF switching solution containing a SPDT, MEMS switch, and a control chip copackaged in a compact, 5 × 4 × 0.9mm, LGA package. The SPDT switch uses Analog Devices, Inc., MEMS switch technology, providing optimum performance in terms of bandwidth, power handling capability, and linearity for RF applications. The control chip generates the high voltage signals needed for the MEMS switch and allows the user to control its operation through a simple and flexible complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-transistor logic (LVTTL)-compliant parallel interface as well as via a serial peripheral interface (SPI). It is possible to daisy-chain multiple ADGM1001 devices together to enable the configuration of multiple devices with a minimal number of digital lines.
- 3.3V single-supply voltage
- Wide frequency range: DC to 34GHz
- SMA connectors for RF signals
- Parallel interface and SPI
- On-board CALIBRATION THRU transmission line for analyser calibration
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGM1001BCCZ
No SVHC (21-Jan-2025)
ADGM1001BCCZ
MEMS Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate