Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY737.100 (CNY832.923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY737.10 (CNY832.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2582EEBZ
Order Code4848167
Kit Application TypeInterface
Application Sub TypeFull/Half Duplex RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2582
Product Range-
Kit ContentsEvaluation Board ADM2583
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM2582EEBZ is an ADM2582E 4-layer EN55022 Class B radiated emissions compliant evaluation board. This evaluation board can easily evaluate the ADM2582E power and signal isolated RS-485/RS-422 transceivers. The evaluation board is designed to reduce emissions generated by the high frequency switching elements used by the isoPower® technology to transfer power through the ADM2582E integrated transformer. This evaluation board was tested at an independent test facility. The evaluation board passed the IEC 61000-4-5 surge testing up to 2kV.
- Convenient connections for power and signal through screw terminal blocks
- Configurable as half duplex or full duplex
- 5V or 3.3V operation
- Easily configurable through jumper connections
- Test points for measuring all signals
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Full/Half Duplex RS-485 Transceiver
Silicon Core Number
ADM2582
Kit Contents
Evaluation Board ADM2583
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001