Product Information
Product Overview
EVAL-ADMX3652Z is a 6 ½ digit ±20V dual channel digital voltage meter. Selection within the 3 measurement ranges can be done manually, or through the auto range function. With EVAL-ADMX3652’s small form factor, it can be easily integrated into a system, or can also serve as a benchtop voltmeter when connected with the EVAL-ADMX3652Z-INT, an interface board that enables the EVAL-ADMX3652Z be used with an intuitive GUI for evaluation. This interface communicates from the EVAL-ADMX3652Z via USB to UART with a Windows PC and has 2 voltage measurement channels using banana jack connectors.
- 90 days accuracy: up to 17ppm of reading at 2V range
- Manual and auto range selection, auto zero function
- Power sequence monitor & input protection
- UART communication interface, SCPI protocol
- 5V power supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Digital Voltmeter
ADMX3652
Evaluation Board ADMX3652
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate