Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY720.980 (CNY814.7074) |
Product Information
Product Overview
EVAL-ADN4655EBZ is an ADN4655 SSOP evaluation board. Evaluating the ADN4655 5KV RMS, dual-channel, LVDS gigabit isolators. The evaluation board have separate ground and power planes for each side of the isolator. This separation enables the evaluation of the ADN4655 with galvanic isolation between both sides of the device. Jumper-selectable power supplies at 3.3V or 2.5V are required on each side of the ADN4655 device. Using an on-chip, low dropout (LDO) regulator, 2.5V can be provided from an external 3.3V power supply.
- Isolated ground planes (logic side and bus side)
- Convenient connections through SMA terminals
- Jumper-selectable power supply of 3.3V or 2.5V
- Termination resistors on all LVDS drivers and receivers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Isolator
ADN4655BRWZ
Evaluation Board ADN4655BRWZ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate