Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.390 (CNY68.2407) |
5+ | CNY59.190 (CNY66.8847) |
Product Information
Product Overview
EVAL-ADT7420-PMDZ is a +/-0.25 degree celsius temperature measurement PMOD board. The PMOD compatible evaluation/prototyping board is a small form factor, low cost ambient temperature sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP360 or the ADICUP3029 development platform. Direct electrical and physical connection will enable you to get started quickly with hardware and software, to help develop your solution. I2C PMOD peripheral connectors can also be found on many 3rd party MCU or FPGA development boards, where the EVAL-ADT7420-PMDZ can be connected directly into those systems, and you can develop your own code using our reference code.
- 0.25 degree celsius temperature measurement accurate
- I2C PMOD connector
- Connectable to FPGA and MCU Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Measurement PMOD Board
-
EVAL-ADICUP360 Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate