2 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY483.010 (CNY545.8013) |
Product Information
Product Overview
EVAL-ADUM5028EBZ is an ADuM5028 evaluation board that allows the user to evaluate the ADuM5028 isolated power solution. The ADuM5028 eliminates the need to design and build an isolated DC-to-DC converter in 60mA applications. The iCoupler® chip scale transformer technology is used for the inductive component of the dc-to-dc converter. The result is a small form factor, isolated solution. Based on the Analog Devices, Inc., iCoupler technology, the ADuM5028 DC-to-DC converter provides regulated, isolated power that is well below CISPR22 Class B limits when at full load on a 2-layer printed circuit board (PCB) with ferrites.
- Signal and power isolated ADuM5028 with isoPower integrated isolated dc-to-dc converter
- 2-layer PCB with low radiated emissions; passes EN55022 Class B (certification available)
- On-board LDO for 6V to 9V supply, providing 5V to the ADuM5028 VDDP pin
- 5V input and 5V or 3.3V output operation
- Screw terminal connectors for the following: 6V to 9V LDO power supply, 5V direct power supply
- Screw terminal connectors for the following: Off-board PDIS control, isolated output supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADuM5028-5BRIZ
-
ADuM5028-5BRIZ
Isolated DC/DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate