Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADV7391EBZ
Order Code4848103
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,301.000 (CNY1,470.130) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,301.00 (CNY1,470.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADV7391EBZ
Order Code4848103
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADV7391
Kit Application TypeAudio, Video
Application Sub TypeVideo Encoder
Kit ContentsEvaluation Board ADV7391
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADV7391EBZ is an evaluation board for ADV7391 low power, chip scale 10bit SD/HD video encoder on single monolithic chip. ADV7391 is optimized for low power operation, occupying a minimal footprint and requiring few external components, this encoder is ideally suited to portable and power sensitive applications requiring TV-out functionality.
- ADV7391 : 2.7V or 3.3V analogue operation
- ADV7391 : 1.8V digital operation
- ADV7391 : 1.8V or 3.3V I/O operation
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio, Video
Kit Contents
Evaluation Board ADV7391
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADV7391
Application Sub Type
Video Encoder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001