Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.450 (CNY359.8485) |
Product Information
Product Overview
EVAL-ADXL312Z is a simple breakout board that enables easy connection of an ADXL312 into an existing system. The ADXL312 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL312Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL312 in an existing system.
- ADXL312 must be communicated with digitally via SPI or I2C
- No processor is included with EVAL-ADXL312Z, firmware must be supplied externally by user
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Accelerometer
No SVHC (07-Jul-2017)
ADXL312
Eval Board ADXL312, Satellite Board, Ribbon & USB Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate