Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,747.760 (CNY1,974.9688) |
Product Information
Product Overview
EVAL-ADXL313-SDP is an easy-to-use customer evaluation system that allows the user a quick start on testing an evaluating the ADXL313 accelerometer. The system consists of a main board (EVAL-SDP-CB1Z evaluation platform), interface board (EVAL-SDP-INTERZ) and satellite board (EVAL-ADXL313Z breakout board). EVAL-SDP-CB1Z board, also called “SDP-B”, connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The SDP-B is connected to the interface board (EVAL-SDP-INTERZ), which provides the signal conditioning and electrical connections to communicated with the satellite board (EVAL-ADXL313Z) through a cable. This cable allows the satellite to be easily manipulated for testing or, for example, to separately place it into an environmental chamber for temperature or humidity testing. The main and interface boards are compatible with the EVAL-ADXL312Z and EVAL-ADXL314Z breakout boards as well.
- Flexible inertial sensor evaluation platform
- Controller board and interface board operate with interchangeable evaluation boards
- Separates device under test (DUT) from controller for accurate environmental testing
- Data capture at maximum device output data rate (ODR)
- Continuous stream to file data recording
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Contents
One EVAL-SDP-CB1Z, One EVAL-SDP-INTERZ board, One EVAL-ADXL313Z board, One standard A to Mini B USB cable, Two 10-pin Harwin Datamate L-Tek cable to board connectors, One 10-pin Harwin Datamate L-Tek cable connector.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer - Three-Axis
No SVHC (21-Jan-2025)
EVAL-SDP-CB1Z EV Platform, EVAL-SDP-INTERZ Board, EVAL-ADXL313Z Satellite Board, USB Cable/Connector
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate