Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY611.180 (CNY690.6334) |
Product Information
Product Overview
EVAL-ADXL345Z-DB is an iMEMS ADXL345 inertial sensor datalogger and development board. This development board is an easy-to-use tool that facilitates prototyping by providing a platform that can be duplicated in the final application. Additionally, the development board can be configured as a datalogger and can be used to gather data for refining algorithms, tuning thresholds, and generally familiarizing oneself with accelerometer data. Two AAA batteries power development board and thus it integrates seamlessly into portable applications. Communications and processing are done by an ARM7-based ADuC7024 microcontroller and interface provided is fully reprogrammable. Moreover, all ADuC7024 pins are broken out into headers to facilitate design of compatible expansion boards. Data is logged onto a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility.
- Ultralow power ADXL345 accelerometer inertial sensor development board
- Datalogs onto MicroSD card
- Fully programmable via serial interface, firmware examples provided
- Battery-powered for portable applications
- 2-layer printed circuit board (PCB), 30.4mm × 58.4mm form factor
- 4-pin UART header to connect to an RS-232 interface cable
- Reset/download push buttons, power indicator/general-purpose LEDs
- Access to microcontroller I/Os from the external header
- Demonstration firmware logs 100Hz acceleration data
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Development Board
Accelerometer - Three-Axis
No SVHC (21-Jan-2025)
ADXL345
Development Board ADXL345BCCZ
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate