Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.380 (CNY432.0894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.38 (CNY432.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0216-PMDZ
Order Code4023087
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7791, ADA4528-1
Kit Application TypeData Acquisition
Application Sub TypeWeight Scale
Kit ContentsEvaluation Board AD7791, ADA4528-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0216-PMDZ is a PMOD form factor weigh scale design. CN0216 precision weigh scale design uses the AD7791 24bit sigma-delta ADC with external ADA4528-1 zero-drift amplifier.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Acquisition
Kit Contents
Evaluation Board AD7791, ADA4528-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD7791, ADA4528-1
Application Sub Type
Weight Scale
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001