2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,012.250 (CNY1,143.8425) |
Product Information
Product Overview
EVAL-CN0590-EBZ is an evaluation board designed to provide USB 2.0 high-speed signal and power isolation. It ensures safe and reliable USB connectivity in environments where electrical isolation is required, such as industrial, energy, and instrumentation applications. The CN0590 supports fully compatible power and signal isolation up to 2.5W and 480Mbps, respectively as mandated by the USB 2 standard. The system is rated up to 2.5kVrms isolation voltage per UL1577 and features a system creepage and clearance of 3.1mm limited by the ADuM3070 device. This system is suitable for functional isolation or basic and reinforced 300Vrms CAT II isolation applications according to IEC61010 and IEC62368 standard.
- Compact design: plug-and-play functionality with USB Type-C connectors for easy integration
- Reliable data transfer: maintain high-speed USB 2.0 data rates without compromising signal integrity
- Ease of use: plug-and-play design simplifies setup and integration into existing systems
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Port Isolator
ADuM3166, ADuM3070
Evaluation Board CN0590
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate