Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.750 (CNY102.5475) |
| 5+ | CNY83.570 (CNY94.4341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.75 (CNY102.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-FW-LPSK1
Order Code4848099
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeSignal Conditioning
Application Sub TypeLow-Pass Filter Stage
Kit ContentsFilter Wizard Evaluation Board EVAL-FW-LPSK1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-FW-LPSK1 is a low pass single Analog Filter Wizard evaluation system. The Filter Wizard evaluation board system consists of a motherboard and several daughterboards.
- For use with designs created in Analog Filter Wizard
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Signal Conditioning
Kit Contents
Filter Wizard Evaluation Board EVAL-FW-LPSK1
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
-
Application Sub Type
Low-Pass Filter Stage
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001