Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,087.670 (CNY1,229.0671) |
Product Information
Product Overview
EVAL-LT8418-BZ is an evaluation circuit featuring the LT8418 driving two 100V enhanced Gallium Nitride (eGaN) FETs in a half-bridge configuration. The circuit is optimized as a buck converter, but it can be used as a boost converter or other converter topologies consisting of a half-bridge. The evaluation circuit can deliver up to 10A with good thermal management. An external single or two PWM signals are required to drive the board, depending on the configuration. In the single-input setup, the dead time circuitry on the board is utilized to generate the complement signal and set the dead time. The dead time circuitry is bypassed in the dualinput setup. The LT8418 driver has powerful 0.2ohm pull-down and 0.6ohm pull-up drivers driving two 100V GaN FETs. It also integrates a smart integrated bootstrap switch to generate a balanced bootstrap voltage from VCC with a minimum dropout voltage.
- 80V input voltage
- 80V output voltage
- 10A output current
- 11ns typ PWM logic input minimum width
- 10MHz max switching frequency
- 97.5% typ efficiency at VOUT = 24V, 500KHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT8418ACBZ-R7
No SVHC (21-Jan-2025)
LT8418ACBZ-R7
Half Bridge GaN Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate