Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,073.480 (CNY1,213.0324) |
Product Information
Product Overview
EVAL-LTC3313EV-A-Z is an evaluation board for evaluating the LTC3313 5V, 15A synchronous step-down silent switcher in 3mm × 3mm LQFN package. The LTC3313 is a compact, ultralow emission, high-efficiency, and high speed synchronous monolithic step-down switching regulator. The Silent Switcher technology optimizes fast-current loops and makes it easier to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) emissions. The minimum on-time of 35 ns typical enables high VIN to low VOUT conversion at a high frequency. The EVAL-LTC3313EV-A-Z runs in forced continuous mode with a 2MHz switching frequency (fSW); however, it can be configured to run at different switching frequencies or in pulse-skipping mode. The LTC3313 oscillator can also synchronize to an external clock using a MODE/SYNC turret, with the EVAL-LTC3313EV-A-Z default setup.
- Transient circuit included for load transient evaluation
- EMI filter included to reduce noise in EMI emission tests
- MODE pin pull-up option for pulse-skipping mode evaluation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC3313EV#PBF
-
LTC3313EV#PBF
Synchronous Step-Down Silent Switcher
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate