Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY501.480 (CNY566.6724) |
Product Information
Product Overview
EVAL-LTC6227MS8E is a LTC6227 low distortion, rail-to-rail output operation amplifier evaluation board. This is prepopulated board on a buffer configuration with a post low-pass filter. This configuration allows the LTC6227 to be used as high speed analog-to-digital converter (ADC) drivers. support other typical configurations of the op amps, and are configured and have provisions for typical applications of the LTC6227, including high speed, low voltage, low noise, in-amp and as an active filter. The exposed paddle pin is already shorted to the VEE turret pin, which is required for the device.
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Simplified connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LTC6227MS8E#PBF
No SVHC (21-Jan-2025)
LTC6227MS8E#PBF
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate