Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.190 (CNY283.8447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.19 (CNY283.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-RS485FDEBZ
Order Code4033030
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
Kit ContentsEvaluation Board for Full-Duplex RS-485 Transceiver in 14-lead SOIC Package
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-RS485FDEBZ allow quick and easy evaluation of RS-485 transceivers with standard SOIC footprints. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O, and RS-485 signals.
- Footprint for a full-duplex RS-485 transceiver in a 14-lead SOIC package
- Power/ground connections through screw terminal blocks
- Screw terminal blocks for logic I/O and RS-485 signals
- Jumper selectable enable/disable for RE (active-high) and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
RS485 Transceivers
Silicon Core Number
-
Kit Contents
Evaluation Board for Full-Duplex RS-485 Transceiver in 14-lead SOIC Package
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001