15 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,008.510 (CNY1,139.6163) |
Product Information
Product Overview
EVAL-SDP-CB1Z is an evaluation system controller board for the System Demonstration Platform (SDP). The SDP-B is based on the Blackfin ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller board allows for the configuration and capture of data on daughter boards from the PC via USB. It has two identical 120 pin connectors which expose the Blackfin processors peripherals to connected SDP compatible daughter boards. Each of the connectors provides configurable Serial, Parallel I2C and SPI and GPIO communications lines to the attached daughter board. The System Demonstration Platform is a collection of controller boards, interposer boards and daughter boards used for easy, low cost evaluation of ADI components and reference circuits.
- Analog Devices ADSP-BF527 Blackfin processor
- Core performance up to 600MHz
- 24MHz CLKIN oscillator
- 5MB of internal RAM memory and 32MB flash memory
- Configurable peripheral interfaces - SPI - SPORT - I2C - GPIOs - Parallel - Timers
Contents
EVAL-SDP-CB1Z board, 1m USB Standard-A to mini-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SDP-B Controller Board
-
Analog Device Interposer Board, Daughter Board, AD5679R DAC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate