Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1056LP4B
Order Code4568585
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,422.630 (CNY2,737.5719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,422.63 (CNY2,737.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC1056LP4B
Order Code4568585
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1056LP4BE
Kit Application TypeRF / IF
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board HMC1056LP4BE
Product Range-
Product Overview
EVAL01-HMC1056LP4B is an evaluation-board for HMC1056LP4BE double balanced GaAs MMIC I/Q mixer 8 to 12GHz.
- HMC1056LP4BE is suitable for point-to-point and point-to-multi-point radio applications
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC1056LP4BE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC1056LP4BE
Application Sub Type
Double Balanced Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001