Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,735.480 (CNY4,221.0924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,735.48 (CNY4,221.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC981LP3E
Order Code4568587
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC981LP3E
Kit Application TypeRF / IF
Application Sub TypeActive Bias Controller
Kit ContentsEvaluation Board HMC981LP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC981LP3E is an evaluation-board for HMC981LP3E active bias controller. HMC981LP3E active bias controller automatically adjusts the gate voltage of an external amplifier to achieve constant bias current. It can be used to bias any enhancement and depletion type amplifiers operating in Class-A regime with drain voltages from 4V to 12V and drain currents up to 200mA, offering a complete biasing solution.
- Automatic gate voltage adjustment (no calibration required)
- Controls both enhancement and depletion type devices
- Trigger-out output for daisy chain power-up and power-down sequencing
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC981LP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC981LP3E
Application Sub Type
Active Bias Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001