Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,626.550 (CNY8,618.0015) |
Product Information
Product Overview
HMC1126-EVALZ is a 4-layer printed circuit board (PCB). The substrate between the top layer and the first internal layer is 12 mils thick and is made from Rogers 4003C. The internal and bottom side layers are all ground planes. The RFIN and RFOUT ports on the HMC1126-EVALZ are populated with 1.85mm, female coaxial connectors, and the respective RF traces have a 50 ohm characteristic impedance. HMC1126-EVALZ is populated with components suitable for use over the entire -40 to 85°C operating temperature range of HMC1126ACEZ. To calibrate out board trace losses, a through calibration path, CAL, is provided between the CAL1 and CAL2 connectors. CAL1 and CAL2 must be populated with 1.85mm, female coaxial connectors. The power and bias voltages are the applied surface-mount technology (SMT) test points VDD, VGG1, and VGG2. Because there is no ground pin on the HMC1126-EVALZ, connect ground cable by attaching a clip lead to one of RF connector edges or to one of available holes in the PCB.
- 4-layer, Rogers 4003C evaluation board
- End launch, 1.85mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC1126ACEZ
No SVHC (21-Jan-2025)
HMC1126ACEZ
Low Noise Amplifier (LNA)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate